RS PRO Light Grey 5 Shelf Stormor Shelving System, 1980mm x 1200mm, 450mm, 360kg Load
RS Stock No.: 214-067Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSystem
Stormor
Type
Shelf
Number Of Shelves
5
Load Capacity
360kg
Width
1200mm
Height
1980mm
Depth
450mm
Colour
Light Grey
Country of Origin
United Kingdom
You may be interested in
RS PRO 5 Shelf Chipboard, Galvanised Steel Shelving System, 1800 mm x 900mm, 450 mm, 265 kg LoadBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
AED 13,356.76
AED 13,356.76 Each (ex VAT)
AED 14,024.60
AED 14,024.60 Each (inc. VAT)
RS PRO Light Grey 5 Shelf Stormor Shelving System, 1980mm x 1200mm, 450mm, 360kg Load
1
AED 13,356.76
AED 13,356.76 Each (ex VAT)
AED 14,024.60
AED 14,024.60 Each (inc. VAT)
RS PRO Light Grey 5 Shelf Stormor Shelving System, 1980mm x 1200mm, 450mm, 360kg Load
Stock information temporarily unavailable.
1
You may be interested in
RS PRO 5 Shelf Chipboard, Galvanised Steel Shelving System, 1800 mm x 900mm, 450 mm, 265 kg LoadBrand: RS PRO
P.O.A.Each (ex VAT)
Technical Document
Specifications
Brand
RS ProSystem
Stormor
Type
Shelf
Number Of Shelves
5
Load Capacity
360kg
Width
1200mm
Height
1980mm
Depth
450mm
Colour
Light Grey
Country of Origin
United Kingdom
You may be interested in
RS PRO 5 Shelf Chipboard, Galvanised Steel Shelving System, 1800 mm x 900mm, 450 mm, 265 kg LoadBrand: RS PRO
P.O.A.Each (ex VAT)