RS PRO Light Grey 5 Shelf Stormor Shelving System, 1980mm x 900mm, 600mm, 360kg Load
RS Stock No.: 214-071Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSystem
Stormor
Type
Shelf
Number Of Shelves
5
Load Capacity
360kg
Width
900mm
Height
1980mm
Depth
600mm
Colour
Light Grey
Country of Origin
United Kingdom
You may be interested in
Stock information temporarily unavailable.
AED 13,078.93
AED 13,078.93 Each (ex VAT)
AED 13,732.88
AED 13,732.88 Each (inc. VAT)
RS PRO Light Grey 5 Shelf Stormor Shelving System, 1980mm x 900mm, 600mm, 360kg Load
1
AED 13,078.93
AED 13,078.93 Each (ex VAT)
AED 13,732.88
AED 13,732.88 Each (inc. VAT)
RS PRO Light Grey 5 Shelf Stormor Shelving System, 1980mm x 900mm, 600mm, 360kg Load
Stock information temporarily unavailable.
1
You may be interested in
Technical Document
Specifications
Brand
RS ProSystem
Stormor
Type
Shelf
Number Of Shelves
5
Load Capacity
360kg
Width
900mm
Height
1980mm
Depth
600mm
Colour
Light Grey
Country of Origin
United Kingdom
You may be interested in