RS PRO Light Grey Polyamide Cable Clip, 20mm Max. Bundle

RS Stock No.: 170-6226Brand: RS PRO
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

20mm

Affixing Method

Self Adhesive

Material

Polyamide

Colour

Light Grey

Length

30.1mm

Width

37.7 mm

Depth

25.8mm

Dimensions [L x W x D]

30.1 x 37.7 x 25.8mm

Country of Origin

Liechtenstein

Product details

Self-adhesive cable clips

UL 94-V2 standard, pre-formed self-extinguishing polyamide cable clips provide excellent adherence and feature a locking clip.

You may be interested in
RS PRO Grey Nylon cable clamp, 18mm Max. Bundle
AED 309.701 Bag of 50 (ex VAT)
View all in Cable Clips & Clamps

Stock information temporarily unavailable.

P.O.A.

RS PRO Light Grey Polyamide Cable Clip, 20mm Max. Bundle

P.O.A.

RS PRO Light Grey Polyamide Cable Clip, 20mm Max. Bundle

Stock information temporarily unavailable.

You may be interested in
RS PRO Grey Nylon cable clamp, 18mm Max. Bundle
AED 309.701 Bag of 50 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

20mm

Affixing Method

Self Adhesive

Material

Polyamide

Colour

Light Grey

Length

30.1mm

Width

37.7 mm

Depth

25.8mm

Dimensions [L x W x D]

30.1 x 37.7 x 25.8mm

Country of Origin

Liechtenstein

Product details

Self-adhesive cable clips

UL 94-V2 standard, pre-formed self-extinguishing polyamide cable clips provide excellent adherence and feature a locking clip.

You may be interested in
RS PRO Grey Nylon cable clamp, 18mm Max. Bundle
AED 309.701 Bag of 50 (ex VAT)