RS PRO Light Grey Polyamide Cable Clip, 6.2mm Max. Bundle

RS Stock No.: 170-6181Brand: RS PRO
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

6.2mm

Affixing Method

Self Adhesive

Material

Polyamide

Colour

Light Grey

Length

25.3mm

Width

21.7 mm

Depth

10.5mm

Dimensions [L x W x D]

25.3 x 21.7 x 10.5mm

Country of Origin

Liechtenstein

Product details

Self-adhesive cable clips

UL 94-V2 standard, pre-formed self-extinguishing polyamide cable clips provide excellent adherence and feature a locking clip.

You may be interested in
RS PRO Grey Nylon cable clamp, 7mm Max. Bundle
AED 187.791 Bag of 50 (ex VAT)
View all in Cable Clips & Clamps

Stock information temporarily unavailable.

P.O.A.

RS PRO Light Grey Polyamide Cable Clip, 6.2mm Max. Bundle

P.O.A.

RS PRO Light Grey Polyamide Cable Clip, 6.2mm Max. Bundle

Stock information temporarily unavailable.

You may be interested in
RS PRO Grey Nylon cable clamp, 7mm Max. Bundle
AED 187.791 Bag of 50 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

6.2mm

Affixing Method

Self Adhesive

Material

Polyamide

Colour

Light Grey

Length

25.3mm

Width

21.7 mm

Depth

10.5mm

Dimensions [L x W x D]

25.3 x 21.7 x 10.5mm

Country of Origin

Liechtenstein

Product details

Self-adhesive cable clips

UL 94-V2 standard, pre-formed self-extinguishing polyamide cable clips provide excellent adherence and feature a locking clip.

You may be interested in
RS PRO Grey Nylon cable clamp, 7mm Max. Bundle
AED 187.791 Bag of 50 (ex VAT)