RS PRO M 8 Connector Pneumatic Cylinder Sensor, IP67 240V LED Indicator

Technical Document
Specifications
Brand
RS ProProduct Type
Pneumatic Cylinder Sensor
Output Function
PNP
LED Indicator
Yes
Housing Material
Polyurethane
Voltage
240V
For Use With
Cylinders
IP Rating
IP67
Switching Action
Solid State Switch
Minimum Operating Temperature
-10°C
Measurement Principle
Magnetic
Maximum Operating Temperature
60°C
Height
5mm
Diameter
2.8mm
Depth
5mm
Standards/Approvals
JIS Standard
Width
5mm
Electrical Connection Type
M 8 Connector
Country of Origin
Italy
Stock information temporarily unavailable.
AED 281.89
AED 281.89 Each (ex VAT)
AED 295.98
AED 295.98 Each (inc. VAT)
1
AED 281.89
AED 281.89 Each (ex VAT)
AED 295.98
AED 295.98 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProProduct Type
Pneumatic Cylinder Sensor
Output Function
PNP
LED Indicator
Yes
Housing Material
Polyurethane
Voltage
240V
For Use With
Cylinders
IP Rating
IP67
Switching Action
Solid State Switch
Minimum Operating Temperature
-10°C
Measurement Principle
Magnetic
Maximum Operating Temperature
60°C
Height
5mm
Diameter
2.8mm
Depth
5mm
Standards/Approvals
JIS Standard
Width
5mm
Electrical Connection Type
M 8 Connector
Country of Origin
Italy