RS PRO M10 46mm Dia. Vulcanised Rubber Adjustable Foot, 40kg Static Load Capacity
RS Stock No.: 185-4971Brand: RS PRO
Technical Document
Specifications
Brand
RS ProStatic Load Capacity
40kg
Thread Size
M10
Thread Length
38mm
Foot Material
Vulcanised Rubber
Base Material
Stainless Steel
Diameter
46mm
Height
53mm
Maximum Adjustment Height
28mm
Minimum Adjustment Height
10mm
Series
LLM
Colour
Grey
Country of Origin
Sweden
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO M10 46mm Dia. Vulcanised Rubber Adjustable Foot, 40kg Static Load Capacity
1
P.O.A.
RS PRO M10 46mm Dia. Vulcanised Rubber Adjustable Foot, 40kg Static Load Capacity
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProStatic Load Capacity
40kg
Thread Size
M10
Thread Length
38mm
Foot Material
Vulcanised Rubber
Base Material
Stainless Steel
Diameter
46mm
Height
53mm
Maximum Adjustment Height
28mm
Minimum Adjustment Height
10mm
Series
LLM
Colour
Grey
Country of Origin
Sweden