RS PRO M10 68mm Dia. Rubber Adjustable Foot, 250kg Static Load Capacity 3.5° Tilt Angle
RS Stock No.: 283-1755Brand: RS PRO

Technical Document
Specifications
Brand
RS ProStatic Load Capacity
250kg
Thread Size
M10
Thread Length
100mm
Tilt Angle
3.5°
Foot Material
Rubber
Base Material
Zinc Plated Steel
Diameter
68mm
Height
125mm
Maximum Adjustment Height
95mm
Minimum Adjustment Height
35mm
Country of Origin
Ireland
You may be interested in
RS PRO M10 Adjustable Foot, Zinc Plated Steel, 400 kg Static Load Capacity 10 ° Tilt AngleBrand: RS PRO
AED 243.24Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO M10 68mm Dia. Rubber Adjustable Foot, 250kg Static Load Capacity 3.5° Tilt Angle
1
P.O.A.
RS PRO M10 68mm Dia. Rubber Adjustable Foot, 250kg Static Load Capacity 3.5° Tilt Angle
Stock information temporarily unavailable.
1
You may be interested in
RS PRO M10 Adjustable Foot, Zinc Plated Steel, 400 kg Static Load Capacity 10 ° Tilt AngleBrand: RS PRO
AED 243.24Each (ex VAT)
Technical Document
Specifications
Brand
RS ProStatic Load Capacity
250kg
Thread Size
M10
Thread Length
100mm
Tilt Angle
3.5°
Foot Material
Rubber
Base Material
Zinc Plated Steel
Diameter
68mm
Height
125mm
Maximum Adjustment Height
95mm
Minimum Adjustment Height
35mm
Country of Origin
Ireland
You may be interested in
RS PRO M10 Adjustable Foot, Zinc Plated Steel, 400 kg Static Load Capacity 10 ° Tilt AngleBrand: RS PRO
AED 243.24Each (ex VAT)