RS PRO M10 Anti Vibration Mount
RS Stock No.: 811-2527Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
M10
Overall Height
50mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Spain
Stock information temporarily unavailable.
P.O.A.
RS PRO M10 Anti Vibration Mount
1
P.O.A.
RS PRO M10 Anti Vibration Mount
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProThread Size
M10
Overall Height
50mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Spain