RS PRO M10 Anti Vibration Mount

RS Stock No.: 811-2555Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Thread Size

M10

Overall Height

85mm

Static Load Capacity

150daN

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Spain

View all in Home

Stock information temporarily unavailable.

P.O.A.

RS PRO M10 Anti Vibration Mount

P.O.A.

RS PRO M10 Anti Vibration Mount

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M10

Overall Height

85mm

Static Load Capacity

150daN

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Spain