RS PRO M16 120mm Dia. Rubber Adjustable Foot, 1000kg Static Load Capacity
RS Stock No.: 688-212Brand: RS PRO

Technical Document
Specifications
Brand
RS ProStatic Load Capacity
1000kg
Thread Size
M16
Thread Length
120mm
Foot Material
Rubber
Base Material
Galvanised Steel
Diameter
120mm
Height
59mm
Country of Origin
Sweden
You may be interested in
RS PRO RS PRO Cylindrical M16 Anti-Vibration Mount, Anti-Vibration Mount with 800 kg Compression LoadBrand: RS PRO
AED 377.33Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO M16 120mm Dia. Rubber Adjustable Foot, 1000kg Static Load Capacity
1
P.O.A.
RS PRO M16 120mm Dia. Rubber Adjustable Foot, 1000kg Static Load Capacity
Stock information temporarily unavailable.
1
You may be interested in
RS PRO RS PRO Cylindrical M16 Anti-Vibration Mount, Anti-Vibration Mount with 800 kg Compression LoadBrand: RS PRO
AED 377.33Each (ex VAT)
Technical Document
Specifications
Brand
RS ProStatic Load Capacity
1000kg
Thread Size
M16
Thread Length
120mm
Foot Material
Rubber
Base Material
Galvanised Steel
Diameter
120mm
Height
59mm
Country of Origin
Sweden
You may be interested in
RS PRO RS PRO Cylindrical M16 Anti-Vibration Mount, Anti-Vibration Mount with 800 kg Compression LoadBrand: RS PRO
AED 377.33Each (ex VAT)