RS PRO M16 140mm Dia. Rubber Adjustable Foot, 2000kg Static Load Capacity 3.5° Tilt Angle
RS Stock No.: 283-1812Brand: RS PRO

Technical Document
Specifications
Brand
RS ProStatic Load Capacity
2000kg
Thread Size
M16
Thread Length
120mm
Tilt Angle
3.5°
Foot Material
Rubber
Base Material
Zinc Plated Steel
Diameter
140mm
Height
169mm
Maximum Adjustment Height
115mm
Minimum Adjustment Height
60mm
Country of Origin
Sweden
You may be interested in
RS PRO M16 120 mm Dia. Adjustable Foot, Zinc Plated Steel, 3000 kg Static Load Capacity 10 ° Tilt AngleBrand: RS PRO
AED 721.62Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO M16 140mm Dia. Rubber Adjustable Foot, 2000kg Static Load Capacity 3.5° Tilt Angle
1
P.O.A.
RS PRO M16 140mm Dia. Rubber Adjustable Foot, 2000kg Static Load Capacity 3.5° Tilt Angle
Stock information temporarily unavailable.
1
You may be interested in
RS PRO M16 120 mm Dia. Adjustable Foot, Zinc Plated Steel, 3000 kg Static Load Capacity 10 ° Tilt AngleBrand: RS PRO
AED 721.62Each (ex VAT)
Technical Document
Specifications
Brand
RS ProStatic Load Capacity
2000kg
Thread Size
M16
Thread Length
120mm
Tilt Angle
3.5°
Foot Material
Rubber
Base Material
Zinc Plated Steel
Diameter
140mm
Height
169mm
Maximum Adjustment Height
115mm
Minimum Adjustment Height
60mm
Country of Origin
Sweden
You may be interested in
RS PRO M16 120 mm Dia. Adjustable Foot, Zinc Plated Steel, 3000 kg Static Load Capacity 10 ° Tilt AngleBrand: RS PRO
AED 721.62Each (ex VAT)