RS PRO M16 98mm Dia. Rubber Adjustable Foot, 500kg Static Load Capacity 3.5° Tilt Angle
RS Stock No.: 185-4892Brand: RS PRO

Technical Document
Specifications
Brand
RS ProStatic Load Capacity
500kg
Thread Size
M16
Thread Length
120mm
Tilt Angle
3.5°
Foot Material
Rubber
Base Material
Stainless Steel
Diameter
98mm
Height
158mm
Maximum Adjustment Height
115mm
Minimum Adjustment Height
45mm
Country of Origin
Sweden
You may be interested in
RS PRO M16 100 mm Dia. Adjustable Foot, Stainless Steel, 1500 kg Static Load Capacity 10 ° Tilt AngleBrand: RS PRO
AED 615.06Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO M16 98mm Dia. Rubber Adjustable Foot, 500kg Static Load Capacity 3.5° Tilt Angle
1
P.O.A.
RS PRO M16 98mm Dia. Rubber Adjustable Foot, 500kg Static Load Capacity 3.5° Tilt Angle
Stock information temporarily unavailable.
1
You may be interested in
RS PRO M16 100 mm Dia. Adjustable Foot, Stainless Steel, 1500 kg Static Load Capacity 10 ° Tilt AngleBrand: RS PRO
AED 615.06Each (ex VAT)
Technical Document
Specifications
Brand
RS ProStatic Load Capacity
500kg
Thread Size
M16
Thread Length
120mm
Tilt Angle
3.5°
Foot Material
Rubber
Base Material
Stainless Steel
Diameter
98mm
Height
158mm
Maximum Adjustment Height
115mm
Minimum Adjustment Height
45mm
Country of Origin
Sweden
You may be interested in
RS PRO M16 100 mm Dia. Adjustable Foot, Stainless Steel, 1500 kg Static Load Capacity 10 ° Tilt AngleBrand: RS PRO
AED 615.06Each (ex VAT)