RS PRO M20 98mm Dia. Rubber Adjustable Foot, 500kg Static Load Capacity 3.5° Tilt Angle
RS Stock No.: 185-4921Brand: RS PRO

Technical Document
Specifications
Brand
RS ProStatic Load Capacity
500kg
Thread Size
M20
Thread Length
120mm
Tilt Angle
3.5°
Foot Material
Rubber
Base Material
Stainless Steel
Diameter
98mm
Height
158mm
Maximum Adjustment Height
115mm
Minimum Adjustment Height
45mm
Country of Origin
Ireland
You may be interested in
RS PRO M20 100 mm Dia. Adjustable Foot, Stainless Steel, 3000 kg Static Load Capacity 10 ° Tilt AngleBrand: RS PRO
AED 432.21Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO M20 98mm Dia. Rubber Adjustable Foot, 500kg Static Load Capacity 3.5° Tilt Angle
1
P.O.A.
RS PRO M20 98mm Dia. Rubber Adjustable Foot, 500kg Static Load Capacity 3.5° Tilt Angle
Stock information temporarily unavailable.
1
You may be interested in
RS PRO M20 100 mm Dia. Adjustable Foot, Stainless Steel, 3000 kg Static Load Capacity 10 ° Tilt AngleBrand: RS PRO
AED 432.21Each (ex VAT)
Technical Document
Specifications
Brand
RS ProStatic Load Capacity
500kg
Thread Size
M20
Thread Length
120mm
Tilt Angle
3.5°
Foot Material
Rubber
Base Material
Stainless Steel
Diameter
98mm
Height
158mm
Maximum Adjustment Height
115mm
Minimum Adjustment Height
45mm
Country of Origin
Ireland
You may be interested in
RS PRO M20 100 mm Dia. Adjustable Foot, Stainless Steel, 3000 kg Static Load Capacity 10 ° Tilt AngleBrand: RS PRO
AED 432.21Each (ex VAT)