RS PRO M6 Anti Vibration Mount
RS Stock No.: 811-2338Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
M6
Overall Height
41.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
80°C
Country of Origin
Spain
You may be interested in
RS PRO RS PRO Cylindrical M6 Anti-Vibration Mount, Male Buffer Foot with 48 kg Compression LoadBrand: RS PRO
AED 162.741 Bag of 8 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO M6 Anti Vibration Mount
1
P.O.A.
RS PRO M6 Anti Vibration Mount
Stock information temporarily unavailable.
1
You may be interested in
RS PRO RS PRO Cylindrical M6 Anti-Vibration Mount, Male Buffer Foot with 48 kg Compression LoadBrand: RS PRO
AED 162.741 Bag of 8 (ex VAT)
Technical Document
Specifications
Brand
RS ProThread Size
M6
Overall Height
41.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
80°C
Country of Origin
Spain
You may be interested in
RS PRO RS PRO Cylindrical M6 Anti-Vibration Mount, Male Buffer Foot with 48 kg Compression LoadBrand: RS PRO
AED 162.741 Bag of 8 (ex VAT)