RS PRO M8 Anti Vibration Mount with 40daN Compression Load
RS Stock No.: 811-2542Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
M8
Diameter
25mm
Overall Height
30mm
Material
Rubber
Compression Load
40daN
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Compression Deflection
5mm
Shearing Load
4daN
Country of Origin
Spain
You may be interested in
Paulstra Hutchinson M8 Anti Vibration Mount, Male to Male Bobbin with 40daN Compression LoadBrand: Paulstra Hutchinson
AED 83.59Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO M8 Anti Vibration Mount with 40daN Compression Load
1
P.O.A.
RS PRO M8 Anti Vibration Mount with 40daN Compression Load
Stock information temporarily unavailable.
1
You may be interested in
Paulstra Hutchinson M8 Anti Vibration Mount, Male to Male Bobbin with 40daN Compression LoadBrand: Paulstra Hutchinson
AED 83.59Each (ex VAT)
Technical Document
Specifications
Brand
RS ProThread Size
M8
Diameter
25mm
Overall Height
30mm
Material
Rubber
Compression Load
40daN
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Compression Deflection
5mm
Shearing Load
4daN
Country of Origin
Spain
You may be interested in
Paulstra Hutchinson M8 Anti Vibration Mount, Male to Male Bobbin with 40daN Compression LoadBrand: Paulstra Hutchinson
AED 83.59Each (ex VAT)