RS PRO M8 Anti Vibration Mount with 50daN Compression Load

RS Stock No.: 811-2476Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Thread Size

M8

Diameter

25.5mm

Overall Height

60mm

Material

Rubber

Compression Load

50daN

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Compression Deflection

10mm

Shearing Load

10daN

Country of Origin

Spain

Product details

RS Male - Female Bobbin Mount

RS range of elastic bobbin mounts for use as elastic anchoring's and fixings. Suitable for a variety of uses as anti-vibration and elastic suspension mounts. These anti-vibration mountings can be used in both shear and compression depending upon orientation at installation (Data-sheets are available to aid selection for various load and deflection situations). Usable for a variety of applications including, small motor pumps, on-board control panels, measuring apparatus, control cabinets, motor ventilators and washing machines.

Easy Installation
High Elasticity
Can be used with compression and shear loading
Available to suit a diverse number of loads and deflections (see data-sheet for more information)
Male - female stud fitting
Excellent shear vibration isolation capability

Stud Mounts

Stock information temporarily unavailable.

P.O.A.

RS PRO M8 Anti Vibration Mount with 50daN Compression Load

P.O.A.

RS PRO M8 Anti Vibration Mount with 50daN Compression Load

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M8

Diameter

25.5mm

Overall Height

60mm

Material

Rubber

Compression Load

50daN

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Compression Deflection

10mm

Shearing Load

10daN

Country of Origin

Spain

Product details

RS Male - Female Bobbin Mount

RS range of elastic bobbin mounts for use as elastic anchoring's and fixings. Suitable for a variety of uses as anti-vibration and elastic suspension mounts. These anti-vibration mountings can be used in both shear and compression depending upon orientation at installation (Data-sheets are available to aid selection for various load and deflection situations). Usable for a variety of applications including, small motor pumps, on-board control panels, measuring apparatus, control cabinets, motor ventilators and washing machines.

Easy Installation
High Elasticity
Can be used with compression and shear loading
Available to suit a diverse number of loads and deflections (see data-sheet for more information)
Male - female stud fitting
Excellent shear vibration isolation capability

Stud Mounts