RS PRO M8 Anti Vibration Mount
RS Stock No.: 811-2381Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
M8
Overall Height
42mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Spain
You may be interested in
RS PRO Cylindrical M8 Anti-Vibration Mount, Male Buffer Foot with 52.6 kg Compression LoadBrand: RS PRO
AED 86.121 Bag of 4 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO M8 Anti Vibration Mount
1
P.O.A.
RS PRO M8 Anti Vibration Mount
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Cylindrical M8 Anti-Vibration Mount, Male Buffer Foot with 52.6 kg Compression LoadBrand: RS PRO
AED 86.121 Bag of 4 (ex VAT)
Technical Document
Specifications
Brand
RS ProThread Size
M8
Overall Height
42mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Spain
You may be interested in
RS PRO Cylindrical M8 Anti-Vibration Mount, Male Buffer Foot with 52.6 kg Compression LoadBrand: RS PRO
AED 86.121 Bag of 4 (ex VAT)