RS PRO M8 Anti Vibration Mount
RS Stock No.: 811-2546Brand: RS PRO
Technical Document
Specifications
Brand
RS ProThread Size
M8
Overall Height
43mm
Static Load Capacity
40daN
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Spain
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO M8 Anti Vibration Mount
1
P.O.A.
RS PRO M8 Anti Vibration Mount
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProThread Size
M8
Overall Height
43mm
Static Load Capacity
40daN
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Spain