Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Male to RJ45 Female Female Interface Adapter

RS Stock No.: 407-032Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Connector A

RS232 Male

Connector A Gender

Male

Connector B

RJ45 Female

Connector B Gender

Female

Country of Origin

Taiwan, Province Of China

Product details

RS-232 Cat.5 extender

Used to extend an RS-232 series signal to RJ45 (CAT.5).
Transmission speed up to 115,200 bps.
Transmission distance: 1200 m at 57,600 bps.
Supplied with 12 Vdc / 500 mA power supply for connection to the transmitter only.
Communication in half duplex.
Dimensions: 67 x 27 x 49 mm.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Male to RJ45 Female Female Interface Adapter

P.O.A.

RS PRO Male to RJ45 Female Female Interface Adapter
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Connector A

RS232 Male

Connector A Gender

Male

Connector B

RJ45 Female

Connector B Gender

Female

Country of Origin

Taiwan, Province Of China

Product details

RS-232 Cat.5 extender

Used to extend an RS-232 series signal to RJ45 (CAT.5).
Transmission speed up to 115,200 bps.
Transmission distance: 1200 m at 57,600 bps.
Supplied with 12 Vdc / 500 mA power supply for connection to the transmitter only.
Communication in half duplex.
Dimensions: 67 x 27 x 49 mm.