Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Composite Toe Capped Men's Safety Shoes, UK 11, EU 46

RS Stock No.: 462-675Brand: RS PRO
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

RS Pro

Series

Ohio

Gender

Men

Shoe Size EU

46

Shoe Size UK

11

Type

Trainer

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Water

Safety Rating EN ISO 20345

S3

Midsole Type

Composite

Upper Material

Leather

Sole Material

Polyurethane

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black Composite Toe Capped Men's Safety Shoes, UK 11, EU 46

P.O.A.

RS PRO Black Composite Toe Capped Men's Safety Shoes, UK 11, EU 46
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Series

Ohio

Gender

Men

Shoe Size EU

46

Shoe Size UK

11

Type

Trainer

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Water

Safety Rating EN ISO 20345

S3

Midsole Type

Composite

Upper Material

Leather

Sole Material

Polyurethane

Country of Origin

China

You may be interested in