RS PRO Metal Aluminium Case, 410 x 580 x 585mm

RS Stock No.: 914-4099Brand: RS PRO
brand-logo
View all in Transit Cases

Technical Document

Specifications

Brand

RS Pro

Material

Aluminium

Internal Height

380 mm

Internal Width

550 mm

Internal Depth

550mm

Internal Dimensions

380 x 550 x 550mm

External Height

410 mm

External Width

580 mm

External Depth

585mm

External Dimensions

410 x 580 x 585mm

Wheels

No

Material Type

Metal

Dividers

No

Lockable

Yes

Weight

6.6kg

Country of Origin

China

Product details

RS Pro Showerproof Aluminium Transit Cases

Our Professional range of universal aluminium transit cases are strong and lightweight.
The high-quality containers feature cast aluminium stacking locators on each lid corner making the range simple to stack and inter-stack.
Also the ribbed body adds strength and the rubber seal in the lid makes this range of cases shower proof.
An ideal choice for transportation and storage of valuable or delicate items.

Features and Benefits:

Available in a range of different sizes
Strong and lightweight
Rust free aluminium body with stainless steel hinges
Durable and practical in use
Tough plastic protected comfort grip handles
Lid retaining straps
Toggle catches with wire seal and padlock facility

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Metal Aluminium Case, 410 x 580 x 585mm

P.O.A.

RS PRO Metal Aluminium Case, 410 x 580 x 585mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Material

Aluminium

Internal Height

380 mm

Internal Width

550 mm

Internal Depth

550mm

Internal Dimensions

380 x 550 x 550mm

External Height

410 mm

External Width

580 mm

External Depth

585mm

External Dimensions

410 x 580 x 585mm

Wheels

No

Material Type

Metal

Dividers

No

Lockable

Yes

Weight

6.6kg

Country of Origin

China

Product details

RS Pro Showerproof Aluminium Transit Cases

Our Professional range of universal aluminium transit cases are strong and lightweight.
The high-quality containers feature cast aluminium stacking locators on each lid corner making the range simple to stack and inter-stack.
Also the ribbed body adds strength and the rubber seal in the lid makes this range of cases shower proof.
An ideal choice for transportation and storage of valuable or delicate items.

Features and Benefits:

Available in a range of different sizes
Strong and lightweight
Rust free aluminium body with stainless steel hinges
Durable and practical in use
Tough plastic protected comfort grip handles
Lid retaining straps
Toggle catches with wire seal and padlock facility