RS PRO Metallic Nickel Plated Brass Cable Gland, M32 x 1.5 Thread, 13mm Min, 20mm Max, IP68
RS Stock No.: 210-0608Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
M32 x 1.5
Maximum Cable Diameter
20mm
Minimum Cable Diameter
13mm
Material
Nickel Plated Brass
Colour
Metallic
IP Rating
IP68
Locknut Included
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Country of Origin
China
You may be interested in
RS PRO MS-M Series Metallic Nickel Plated Brass Cable Gland, M32 Thread, 13 mm min., 20 mm max., IP68Brand: RS PRO
AED 735.441 Bag of 10 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Metallic Nickel Plated Brass Cable Gland, M32 x 1.5 Thread, 13mm Min, 20mm Max, IP68
1
P.O.A.
RS PRO Metallic Nickel Plated Brass Cable Gland, M32 x 1.5 Thread, 13mm Min, 20mm Max, IP68
Stock information temporarily unavailable.
1
You may be interested in
RS PRO MS-M Series Metallic Nickel Plated Brass Cable Gland, M32 Thread, 13 mm min., 20 mm max., IP68Brand: RS PRO
AED 735.441 Bag of 10 (ex VAT)
Technical Document
Specifications
Brand
RS ProThread Size
M32 x 1.5
Maximum Cable Diameter
20mm
Minimum Cable Diameter
13mm
Material
Nickel Plated Brass
Colour
Metallic
IP Rating
IP68
Locknut Included
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Country of Origin
China
You may be interested in
RS PRO MS-M Series Metallic Nickel Plated Brass Cable Gland, M32 Thread, 13 mm min., 20 mm max., IP68Brand: RS PRO
AED 735.441 Bag of 10 (ex VAT)