RS PRO Multicore Industrial Cable, 10 Cores, 0.25 mm², Screened, 10m

RS Stock No.: 639-0236Brand: RS PRO
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

RS Pro

Number of Cores

10

Cross Sectional Area

0.25 mm²

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Length

10m

Voltage Rating

250 V

Maximum Operating Temperature

+70°C

Core Strands

14/0.15 mm

Drain Wire

Yes

Conductor Resistance

138 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-15°C

Country of Origin

Denmark

Product details

Multi-cables, type LIYCY, 0.25 mm2

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

You may be interested in
Alpha Wire, 0.23mm², Screened Polyvinyl Chloride Sheath
AED 1,254.501 Reel of 30 Metres (ex VAT)
View all in Control Cable

Stock information temporarily unavailable.

P.O.A.

RS PRO Multicore Industrial Cable, 10 Cores, 0.25 mm², Screened, 10m

P.O.A.

RS PRO Multicore Industrial Cable, 10 Cores, 0.25 mm², Screened, 10m

Stock information temporarily unavailable.

You may be interested in
Alpha Wire, 0.23mm², Screened Polyvinyl Chloride Sheath
AED 1,254.501 Reel of 30 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Number of Cores

10

Cross Sectional Area

0.25 mm²

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Length

10m

Voltage Rating

250 V

Maximum Operating Temperature

+70°C

Core Strands

14/0.15 mm

Drain Wire

Yes

Conductor Resistance

138 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-15°C

Country of Origin

Denmark

Product details

Multi-cables, type LIYCY, 0.25 mm2

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

You may be interested in
Alpha Wire, 0.23mm², Screened Polyvinyl Chloride Sheath
AED 1,254.501 Reel of 30 Metres (ex VAT)