RS PRO Multicore Industrial Cable, 12 Cores, 0.22 mm², Unscreened, 100m, Black PVC Sheath

RS Stock No.: 201-7419Brand: RS PRO
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

RS Pro

Number of Cores

12

Cross Sectional Area

0.22 mm²

Conductor Material

Tinned Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Black

Screened/Unscreened

Unscreened

Outer Diameter

6.2mm

Length

100m

Voltage Rating

440 V

Current Rating

1 A

Standards Met

DEF-STAN 61-12

Maximum Operating Temperature

+85°C

Conductor Resistance

92 Ω/km

Core Strands

7/0.2 mm

Minimum Operating Temperature

-15°C

Country of Origin

United Kingdom

You may be interested in
View all in Control Cable

Stock information temporarily unavailable.

P.O.A.

Each (ex VAT)

RS PRO Multicore Industrial Cable, 12 Cores, 0.22 mm², Unscreened, 100m, Black PVC Sheath

P.O.A.

Each (ex VAT)

RS PRO Multicore Industrial Cable, 12 Cores, 0.22 mm², Unscreened, 100m, Black PVC Sheath

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Cores

12

Cross Sectional Area

0.22 mm²

Conductor Material

Tinned Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Black

Screened/Unscreened

Unscreened

Outer Diameter

6.2mm

Length

100m

Voltage Rating

440 V

Current Rating

1 A

Standards Met

DEF-STAN 61-12

Maximum Operating Temperature

+85°C

Conductor Resistance

92 Ω/km

Core Strands

7/0.2 mm

Minimum Operating Temperature

-15°C

Country of Origin

United Kingdom

You may be interested in