RS PRO Multicore Industrial Cable, 3 Cores, Screened, 500m, Grey PVC Sheath, 24

RS Stock No.: 528-2099Brand: RS PRO
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

RS Pro

Number of Cores

3

Screened/Unscreened

Screened

Length

500m

Sheath Colour

Grey

American Wire Gauge

24

Sheath Material

Polyvinyl Chloride PVC

Conductor Material

Tinned Copper

Voltage Rating

300 V

Drain Wire

Yes

Screen Type

Aluminium/PET Foil

Core Strands

7/0.203 mm

Maximum Operating Temperature

+60°C

Insulation material

PE

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

You may be interested in
RS PRO, Grey Sheath Polyvinyl Chloride
AED 2,510.291 Reel of 500 Metres (ex VAT)
View all in Control Cable

Stock information temporarily unavailable.

P.O.A.

RS PRO Multicore Industrial Cable, 3 Cores, Screened, 500m, Grey PVC Sheath, 24

P.O.A.

RS PRO Multicore Industrial Cable, 3 Cores, Screened, 500m, Grey PVC Sheath, 24

Stock information temporarily unavailable.

You may be interested in
RS PRO, Grey Sheath Polyvinyl Chloride
AED 2,510.291 Reel of 500 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Number of Cores

3

Screened/Unscreened

Screened

Length

500m

Sheath Colour

Grey

American Wire Gauge

24

Sheath Material

Polyvinyl Chloride PVC

Conductor Material

Tinned Copper

Voltage Rating

300 V

Drain Wire

Yes

Screen Type

Aluminium/PET Foil

Core Strands

7/0.203 mm

Maximum Operating Temperature

+60°C

Insulation material

PE

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

You may be interested in
RS PRO, Grey Sheath Polyvinyl Chloride
AED 2,510.291 Reel of 500 Metres (ex VAT)