RS PRO Multicore Industrial Cable, 5 Cores, 0.25 mm², Screened, 50m

RS Stock No.: 639-1194Brand: RS PRO
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

RS Pro

Number of Cores

5

Cross Sectional Area

0.25 mm²

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Length

50m

Voltage Rating

250 V

Maximum Operating Temperature

+70°C

Core Strands

14/0.15 mm

Drain Wire

Yes

Conductor Resistance

138 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-15°C

Country of Origin

Denmark

Product details

Multi-cables, type LIYCY, 0.25 mm2

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

You may be interested in
Alpha Wire, 0.23mm², Screened Polyvinyl Chloride Sheath
AED 903.131 Reel of 30 Metres (ex VAT)
View all in Control Cable

Stock information temporarily unavailable.

P.O.A.

RS PRO Multicore Industrial Cable, 5 Cores, 0.25 mm², Screened, 50m

P.O.A.

RS PRO Multicore Industrial Cable, 5 Cores, 0.25 mm², Screened, 50m

Stock information temporarily unavailable.

You may be interested in
Alpha Wire, 0.23mm², Screened Polyvinyl Chloride Sheath
AED 903.131 Reel of 30 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Number of Cores

5

Cross Sectional Area

0.25 mm²

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Length

50m

Voltage Rating

250 V

Maximum Operating Temperature

+70°C

Core Strands

14/0.15 mm

Drain Wire

Yes

Conductor Resistance

138 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-15°C

Country of Origin

Denmark

Product details

Multi-cables, type LIYCY, 0.25 mm2

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

You may be interested in
Alpha Wire, 0.23mm², Screened Polyvinyl Chloride Sheath
AED 903.131 Reel of 30 Metres (ex VAT)