RS PRO Multicore Industrial Cable, 6 Cores, 0.055 mm², Screened

RS Stock No.: 482-5320Brand: RS PRO
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

RS Pro

Number of Cores

6

Cross Sectional Area

0.055 mm²

Screened/Unscreened

Screened

Outer Diameter

3.8mm

Core Strands

7/0.1 mm

Voltage Rating

250 V

Insulation material

PVC

Current Rating

250 mA

You may be interested in
RS PRO Data Cable, 6 Cores, 0.055 mm², Screened, 30 AWG, 25m
AED 215.831 Reel of 25 Metres (ex VAT)
View all in Control Cable

Stock information temporarily unavailable.

P.O.A.

RS PRO Multicore Industrial Cable, 6 Cores, 0.055 mm², Screened

P.O.A.

RS PRO Multicore Industrial Cable, 6 Cores, 0.055 mm², Screened

Stock information temporarily unavailable.

You may be interested in
RS PRO Data Cable, 6 Cores, 0.055 mm², Screened, 30 AWG, 25m
AED 215.831 Reel of 25 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Number of Cores

6

Cross Sectional Area

0.055 mm²

Screened/Unscreened

Screened

Outer Diameter

3.8mm

Core Strands

7/0.1 mm

Voltage Rating

250 V

Insulation material

PVC

Current Rating

250 mA

You may be interested in
RS PRO Data Cable, 6 Cores, 0.055 mm², Screened, 30 AWG, 25m
AED 215.831 Reel of 25 Metres (ex VAT)