RS PRO Multicore Security Cable, 8 Cores, Unscreened, White PVC Sheath

RS Stock No.: 820-0198Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Number of Cores

8

Conductor Material

Tinned Annealed Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

White

Screened/Unscreened

Unscreened

Outer Diameter

4.5mm

Voltage Rating

50 V

Current Rating

1 A per core

Standards Met

BS EN 50363-4-1, BS4737, Euroclass Eca

Maximum Operating Temperature

+70°C

Bedding Material

PVC

Conductor Resistance

98.6 Ω

Minimum Operating Temperature

-50°C

Insulation material

PVC

Core Strands

7/0.19mm²

Country of Origin

United Kingdom

Product details

RS Intruder Alarm/Signal Cable

The RS range of intruder alarm signal cable is made of the highest quality raw materials.

7 strands
Grade 1 tinned annealed copper conductors
PVC insulated
Lead and tin free
White PVC sheath
Easy to strip
Flexible
100 and 500m lengths

Standards

BS EN 50363-4-1:2005, BS 7655-4.2:2000, Grade Type 6

You may be interested in
View all in Home

Stock information temporarily unavailable.

P.O.A.

RS PRO Multicore Security Cable, 8 Cores, Unscreened, White PVC Sheath

P.O.A.

RS PRO Multicore Security Cable, 8 Cores, Unscreened, White PVC Sheath

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Cores

8

Conductor Material

Tinned Annealed Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

White

Screened/Unscreened

Unscreened

Outer Diameter

4.5mm

Voltage Rating

50 V

Current Rating

1 A per core

Standards Met

BS EN 50363-4-1, BS4737, Euroclass Eca

Maximum Operating Temperature

+70°C

Bedding Material

PVC

Conductor Resistance

98.6 Ω

Minimum Operating Temperature

-50°C

Insulation material

PVC

Core Strands

7/0.19mm²

Country of Origin

United Kingdom

Product details

RS Intruder Alarm/Signal Cable

The RS range of intruder alarm signal cable is made of the highest quality raw materials.

7 strands
Grade 1 tinned annealed copper conductors
PVC insulated
Lead and tin free
White PVC sheath
Easy to strip
Flexible
100 and 500m lengths

Standards

BS EN 50363-4-1:2005, BS 7655-4.2:2000, Grade Type 6

You may be interested in