RS PRO Multicore Security Cable, 8 Cores, White PVC Sheath
RS Stock No.: 365-593Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber of Cores
8
Sheath Colour
White
Outer Diameter
4.9mm
Sheath Material
Polyvinyl Chloride PVC
Insulation material
PVC
Current Rating
1 A
Core Strands
7/0.2 mm
Conductor Material
Tinned Copper
Voltage Rating
60 V
Country of Origin
China
You may be interested in
RS PRO Control Cable, 8 Cores, 0.19mm², Unscreened, 100 m, White Polyvinyl Chloride SheathBrand: RS PRO
AED 830.491 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Multicore Security Cable, 8 Cores, White PVC Sheath
1
P.O.A.
RS PRO Multicore Security Cable, 8 Cores, White PVC Sheath
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Control Cable, 8 Cores, 0.19mm², Unscreened, 100 m, White Polyvinyl Chloride SheathBrand: RS PRO
AED 830.491 Reel of 100 Metres (ex VAT)
Technical Document
Specifications
Brand
RS ProNumber of Cores
8
Sheath Colour
White
Outer Diameter
4.9mm
Sheath Material
Polyvinyl Chloride PVC
Insulation material
PVC
Current Rating
1 A
Core Strands
7/0.2 mm
Conductor Material
Tinned Copper
Voltage Rating
60 V
Country of Origin
China
You may be interested in
RS PRO Control Cable, 8 Cores, 0.19mm², Unscreened, 100 m, White Polyvinyl Chloride SheathBrand: RS PRO
AED 830.491 Reel of 100 Metres (ex VAT)