RS PRO Multipair Industrial Cable, 1 Pairs, 20 AWG, 500m, Grey Sheath
RS Stock No.: 360-964Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber of Pairs
1
American Wire Gauge
20 AWG
Length
500m
Sheath Colour
Grey
Outer Diameter
5.12mm
Outer Sheath Material
PVC
Core Strands
10/0.254 mm
Country of Origin
United Kingdom
You may be interested in
RS PRO XTRA-GUARD FLEX Series Data Cable, 1 Pairs, 0.51 mm², 500 m, Grey Sheath Polyvinyl ChlorideBrand: RS PRO
AED 2,476.411 Reel of 500 Metres (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Multipair Industrial Cable, 1 Pairs, 20 AWG, 500m, Grey Sheath
1
P.O.A.
RS PRO Multipair Industrial Cable, 1 Pairs, 20 AWG, 500m, Grey Sheath
Stock information temporarily unavailable.
1
You may be interested in
RS PRO XTRA-GUARD FLEX Series Data Cable, 1 Pairs, 0.51 mm², 500 m, Grey Sheath Polyvinyl ChlorideBrand: RS PRO
AED 2,476.411 Reel of 500 Metres (ex VAT)
Technical Document
Specifications
Brand
RS ProNumber of Pairs
1
American Wire Gauge
20 AWG
Length
500m
Sheath Colour
Grey
Outer Diameter
5.12mm
Outer Sheath Material
PVC
Core Strands
10/0.254 mm
Country of Origin
United Kingdom
You may be interested in
RS PRO XTRA-GUARD FLEX Series Data Cable, 1 Pairs, 0.51 mm², 500 m, Grey Sheath Polyvinyl ChlorideBrand: RS PRO
AED 2,476.411 Reel of 500 Metres (ex VAT)