RS PRO Multipair Industrial Cable, 1 Pairs, 22 AWG, 100m, Grey Sheath

RS Stock No.: 528-2235Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number of Pairs

1

American Wire Gauge

22 AWG

Length

100m

Sheath Colour

Grey

Outer Sheath Material

PVC

Core Strands

1/0.643 mm

Country of Origin

United Kingdom

Product details

Non-screened Single Pair 22AWG

A pair of 1//0.643mm (22 a.w.g.) plain annealed copper conductors, insulated with polythene, twisted together and covered in a PVC outer sheath. Each core is colour coded to aid identification and the outer sheath is coloured grey to harmonise with a wide range of operating environments.

RS Industrial Cable

Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.

You may be interested in
RS PRO, 1 Pairs, Grey Sheath Polyvinyl Chloride
AED 323.741 Reel of 100 Metres (ex VAT)

Stock information temporarily unavailable.

P.O.A.

RS PRO Multipair Industrial Cable, 1 Pairs, 22 AWG, 100m, Grey Sheath

P.O.A.

RS PRO Multipair Industrial Cable, 1 Pairs, 22 AWG, 100m, Grey Sheath

Stock information temporarily unavailable.

You may be interested in
RS PRO, 1 Pairs, Grey Sheath Polyvinyl Chloride
AED 323.741 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Number of Pairs

1

American Wire Gauge

22 AWG

Length

100m

Sheath Colour

Grey

Outer Sheath Material

PVC

Core Strands

1/0.643 mm

Country of Origin

United Kingdom

Product details

Non-screened Single Pair 22AWG

A pair of 1//0.643mm (22 a.w.g.) plain annealed copper conductors, insulated with polythene, twisted together and covered in a PVC outer sheath. Each core is colour coded to aid identification and the outer sheath is coloured grey to harmonise with a wide range of operating environments.

RS Industrial Cable

Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.

You may be interested in
RS PRO, 1 Pairs, Grey Sheath Polyvinyl Chloride
AED 323.741 Reel of 100 Metres (ex VAT)