RS PRO Multipair Industrial Cable, 2 Pairs, 0.32 mm², 22 AWG, 500m, Grey Sheath
RS Stock No.: 528-2190Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber of Pairs
2
Cross Sectional Area
0.32 mm²
American Wire Gauge
22 AWG
Length
500m
Shield Type
F/UTP
Sheath Colour
Grey
Outer Diameter
6.1mm
Outer Sheath Material
PVC
Characteristic Impedance
80 Ω
Core Strands
1/0.643 mm
Voltage Rating
300 V
You may be interested in
RS PRO MPOS Series Data Cable, 2 Pairs, 0.64 mm², 500 m, Grey Sheath Polyvinyl ChlorideBrand: RS PRO
AED 3,276.241 Reel of 500 Metres (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Multipair Industrial Cable, 2 Pairs, 0.32 mm², 22 AWG, 500m, Grey Sheath
1
P.O.A.
RS PRO Multipair Industrial Cable, 2 Pairs, 0.32 mm², 22 AWG, 500m, Grey Sheath
Stock information temporarily unavailable.
1
You may be interested in
RS PRO MPOS Series Data Cable, 2 Pairs, 0.64 mm², 500 m, Grey Sheath Polyvinyl ChlorideBrand: RS PRO
AED 3,276.241 Reel of 500 Metres (ex VAT)
Technical Document
Specifications
Brand
RS ProNumber of Pairs
2
Cross Sectional Area
0.32 mm²
American Wire Gauge
22 AWG
Length
500m
Shield Type
F/UTP
Sheath Colour
Grey
Outer Diameter
6.1mm
Outer Sheath Material
PVC
Characteristic Impedance
80 Ω
Core Strands
1/0.643 mm
Voltage Rating
300 V
You may be interested in
RS PRO MPOS Series Data Cable, 2 Pairs, 0.64 mm², 500 m, Grey Sheath Polyvinyl ChlorideBrand: RS PRO
AED 3,276.241 Reel of 500 Metres (ex VAT)