RS PRO Multipair Industrial Cable, 4 Pairs, 0.14 mm², 10m, Screened Shield

RS Stock No.: 638-9539Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number of Pairs

4

Cross Sectional Area

0.14 mm²

Length

10m

Shield Type

S/UTP

Sheath Colour

Grey

Outer Diameter

6.3mm

Outer Sheath Material

PVC

Core Strands

18/0.1 mm

Voltage Rating

250 V

Country of Origin

Denmark

Product details

Computer cable, screened, twisted pair, type LIYCY, cut to length

This cable type with twisted pair conductors is used in telecommunication and computer networks. VDE approved.

RS Industrial Cable

Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.

You may be interested in

Stock information temporarily unavailable.

P.O.A.

RS PRO Multipair Industrial Cable, 4 Pairs, 0.14 mm², 10m, Screened Shield

P.O.A.

RS PRO Multipair Industrial Cable, 4 Pairs, 0.14 mm², 10m, Screened Shield

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Pairs

4

Cross Sectional Area

0.14 mm²

Length

10m

Shield Type

S/UTP

Sheath Colour

Grey

Outer Diameter

6.3mm

Outer Sheath Material

PVC

Core Strands

18/0.1 mm

Voltage Rating

250 V

Country of Origin

Denmark

Product details

Computer cable, screened, twisted pair, type LIYCY, cut to length

This cable type with twisted pair conductors is used in telecommunication and computer networks. VDE approved.

RS Industrial Cable

Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.

You may be interested in