RS PRO Multipair Industrial Cable, 4 Pairs, 24 AWG, 100m, Grey Sheath
RS Stock No.: 528-4950Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber of Pairs
4
American Wire Gauge
24 AWG
Length
100m
Shield Type
F/UTP
Sheath Colour
Grey
Outer Diameter
6.9mm
Outer Sheath Material
PVC
Characteristic Impedance
77 Ω @ 1 MHz
Core Strands
7/0.203 mm
You may be interested in
RS PRO Multipair Industrial Cable, 4 Pairs, 24 AWG, 100m, Screened Shield, MPOS Cable CableBrand: RS PRO
P.O.A.1 Reel of 1 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Multipair Industrial Cable, 4 Pairs, 24 AWG, 100m, Grey Sheath
1
P.O.A.
RS PRO Multipair Industrial Cable, 4 Pairs, 24 AWG, 100m, Grey Sheath
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Multipair Industrial Cable, 4 Pairs, 24 AWG, 100m, Screened Shield, MPOS Cable CableBrand: RS PRO
P.O.A.1 Reel of 1 (ex VAT)
Technical Document
Specifications
Brand
RS ProNumber of Pairs
4
American Wire Gauge
24 AWG
Length
100m
Shield Type
F/UTP
Sheath Colour
Grey
Outer Diameter
6.9mm
Outer Sheath Material
PVC
Characteristic Impedance
77 Ω @ 1 MHz
Core Strands
7/0.203 mm
You may be interested in
RS PRO Multipair Industrial Cable, 4 Pairs, 24 AWG, 100m, Screened Shield, MPOS Cable CableBrand: RS PRO
P.O.A.1 Reel of 1 (ex VAT)