RS PRO Multipair Industrial Cable, 5 Pairs, 24 AWG, 100m, Grey Sheath

RS Stock No.: 528-1894Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number of Pairs

5

American Wire Gauge

24 AWG

Length

100m

Shield Type

F/UTP

Sheath Colour

Grey

Outer Diameter

7.5mm

Outer Sheath Material

PVC

Characteristic Impedance

77 Ω @ 1 MHz

Core Strands

7/0.203 mm

Country of Origin

United Kingdom

You may be interested in
RS PRO, 5 Pairs, Grey Sheath Polyvinyl Chloride
AED 1,510.101 Reel of 100 Metres (ex VAT)

Stock information temporarily unavailable.

P.O.A.

RS PRO Multipair Industrial Cable, 5 Pairs, 24 AWG, 100m, Grey Sheath

P.O.A.

RS PRO Multipair Industrial Cable, 5 Pairs, 24 AWG, 100m, Grey Sheath

Stock information temporarily unavailable.

You may be interested in
RS PRO, 5 Pairs, Grey Sheath Polyvinyl Chloride
AED 1,510.101 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Number of Pairs

5

American Wire Gauge

24 AWG

Length

100m

Shield Type

F/UTP

Sheath Colour

Grey

Outer Diameter

7.5mm

Outer Sheath Material

PVC

Characteristic Impedance

77 Ω @ 1 MHz

Core Strands

7/0.203 mm

Country of Origin

United Kingdom

You may be interested in
RS PRO, 5 Pairs, Grey Sheath Polyvinyl Chloride
AED 1,510.101 Reel of 100 Metres (ex VAT)