RS PRO Natural Acetal Rod, 1m x 9.5mm Diameter

RS Stock No.: 350-6220Brand: RS PRO
brand-logo
View all in Plastic Rods

Technical Document

Specifications

Brand

RS Pro

Colour

Natural

Length

1m

Material

Acetal

Form

Rod

Rod Diameter

9.5mm

Density

1.33g/cm³

Tensile Strength

45 MPa

Maximum Operating Temperature

+100°C

Flammability Rating

UL 94 HB

Polymer Type

Copolymer

Elongation

25%

Water Absorption

0.8%

You may be interested in
RS PRO Black Acetal Rod, 1 m x 10 mm Diameter
AED 135.041 Lot of 5 (ex VAT)
View all in Plastic Rods

Stock information temporarily unavailable.

P.O.A.

RS PRO Natural Acetal Rod, 1m x 9.5mm Diameter

P.O.A.

RS PRO Natural Acetal Rod, 1m x 9.5mm Diameter

Stock information temporarily unavailable.

You may be interested in
RS PRO Black Acetal Rod, 1 m x 10 mm Diameter
AED 135.041 Lot of 5 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Colour

Natural

Length

1m

Material

Acetal

Form

Rod

Rod Diameter

9.5mm

Density

1.33g/cm³

Tensile Strength

45 MPa

Maximum Operating Temperature

+100°C

Flammability Rating

UL 94 HB

Polymer Type

Copolymer

Elongation

25%

Water Absorption

0.8%

You may be interested in
RS PRO Black Acetal Rod, 1 m x 10 mm Diameter
AED 135.041 Lot of 5 (ex VAT)