RS PRO Nickel Plated Brass, Manual Ball Valve, BSPP 2in
RS Stock No.: 340-3446Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBall Material
Brass
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
2in
Body Material
Nickel Plated Brass
Safe for Use With
Gas
Handle Material
Aluminium
Handle Colour
Yellow
You may be interested in
RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 2in, 40 → 30bar Operating PressureBrand: RS PRO
AED 550.37Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Nickel Plated Brass, Manual Ball Valve, BSPP 2in
1
P.O.A.
RS PRO Nickel Plated Brass, Manual Ball Valve, BSPP 2in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 2in, 40 → 30bar Operating PressureBrand: RS PRO
AED 550.37Each (ex VAT)
Technical Document
Specifications
Brand
RS ProBall Material
Brass
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
2in
Body Material
Nickel Plated Brass
Safe for Use With
Gas
Handle Material
Aluminium
Handle Colour
Yellow
You may be interested in
RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 2in, 40 → 30bar Operating PressureBrand: RS PRO
AED 550.37Each (ex VAT)