RS PRO Non-Fused Terminal Block, 12-Way, 76A, 16 mm² Wire, Screw Down Termination
RS Stock No.: 464-9889Brand: RS PRO
![brand-logo](https://media.rs-online.com/brand/M3385-01.jpg)
Technical Document
Specifications
Brand
RS ProNumber Of Ways
12
Current Rating
76A
Wire Size
16 mm²
Termination Method
Screw Down
Mounting Type
Through Hole
Material
PP
Voltage Rating
450 V
Pitch
15mm
Maximum Operating Temperature
+85°C
Contact Material
Brass
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Non-Fused Terminal Block, 12-Way, 76A, 16 mm² Wire, Screw Down Termination
5
P.O.A.
RS PRO Non-Fused Terminal Block, 12-Way, 76A, 16 mm² Wire, Screw Down Termination
Stock information temporarily unavailable.
5
Technical Document
Specifications
Brand
RS ProNumber Of Ways
12
Current Rating
76A
Wire Size
16 mm²
Termination Method
Screw Down
Mounting Type
Through Hole
Material
PP
Voltage Rating
450 V
Pitch
15mm
Maximum Operating Temperature
+85°C
Contact Material
Brass