RS PRO On/Off Temperature Controller, 76 x 34.5mm, PTC Input, 10 → 30 V dc Supply

RS Stock No.: 798-3426Brand: RS PRO
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

RS Pro

Output Type

Relay

Supply Voltage

10 → 30 V dc

Size

76 x 34.5mm

Number of Inputs

1

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

NEMA 4X

Range

-50 → +150 °C, -58 → +302 °F

Series

RS Pro

Mounting Type

DIN Rail

Input Type

PTC

Termination Type

Screw

Panel Depth

65mm

Country of Origin

Turkey

Stock information temporarily unavailable.

P.O.A.

RS PRO On/Off Temperature Controller, 76 x 34.5mm, PTC Input, 10 → 30 V dc Supply

P.O.A.

RS PRO On/Off Temperature Controller, 76 x 34.5mm, PTC Input, 10 → 30 V dc Supply

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Output Type

Relay

Supply Voltage

10 → 30 V dc

Size

76 x 34.5mm

Number of Inputs

1

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

NEMA 4X

Range

-50 → +150 °C, -58 → +302 °F

Series

RS Pro

Mounting Type

DIN Rail

Input Type

PTC

Termination Type

Screw

Panel Depth

65mm

Country of Origin

Turkey