
Technical Documents
Specifications
Brand
RS ProSupply Voltage
24 V ac
Size
77 x 34mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Range
0 → 10 V, 0 → 20 mA, -1999 → +4000 °C
Series
RS Pro
Input Type
Analogue
Panel Depth
70mm
Country of Origin
Turkey
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RS ProSupply Voltage
24 V ac
Size
77 x 34mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Range
0 → 10 V, 0 → 20 mA, -1999 → +4000 °C
Series
RS Pro
Input Type
Analogue
Panel Depth
70mm
Country of Origin
Turkey