RS PRO Opaque Polyester (PET) Rod, 1m x 50mm Diameter

RS Stock No.: 282-0547Brand: RS PRO
brand-logo
View all in Plastic Rods

Technical Document

Specifications

Brand

RS Pro

Colour

Opaque

Length

1m

Material

PET

Form

Rod

Rod Diameter

50mm

Tensile Strength

88 MPa

Maximum Operating Temperature

+170°C

Flammability Rating

UL 94 HB

Thermal Conductivity

0.24W/mK

Hardness

95 Ball Indentation

Melting Point

+255°C

Water Absorption

0.5%

You may be interested in
RS PRO White Acetal Rod, 1m x 50mm Diameter
AED 737.861 Lot of 1 (ex VAT)
View all in Plastic Rods

Stock information temporarily unavailable.

P.O.A.

RS PRO Opaque Polyester (PET) Rod, 1m x 50mm Diameter

P.O.A.

RS PRO Opaque Polyester (PET) Rod, 1m x 50mm Diameter

Stock information temporarily unavailable.

You may be interested in
RS PRO White Acetal Rod, 1m x 50mm Diameter
AED 737.861 Lot of 1 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Colour

Opaque

Length

1m

Material

PET

Form

Rod

Rod Diameter

50mm

Tensile Strength

88 MPa

Maximum Operating Temperature

+170°C

Flammability Rating

UL 94 HB

Thermal Conductivity

0.24W/mK

Hardness

95 Ball Indentation

Melting Point

+255°C

Water Absorption

0.5%

You may be interested in
RS PRO White Acetal Rod, 1m x 50mm Diameter
AED 737.861 Lot of 1 (ex VAT)