Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Orange 0.05 mm² Equipment Wire, 30 AWG, 1, 50m, ETFE Insulation

RS Stock No.: 801-5085Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.05 mm²

Sheath Colour

Orange

American Wire Gauge

30 AWG

Cable Shape

Single Core

Core Strands

1

Length

50m

Insulation material

ETFE

Voltage Rating

300 V

Outer Diameter

0.55mm

Maximum Operating Temperature

160°C

Minimum Operating Temperature

-65°C

Conductor Material

Silver Plated Copper

Wire Style

MIL-W-81822/13

Standards Met

RoHS Compliant

Insulation Wall Thickness

0.15mm

Size of Strands

0.254 mm

Number of Strands

1

Country of Origin

China

Product details

High Temperature Equipment Wire

A range of high temperature equiment wire in various colours, sizes and lengths.. Ideal for electronics and solderless wrap connections.

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Orange 0.05 mm² Equipment Wire, 30 AWG, 1, 50m, ETFE Insulation

P.O.A.

RS PRO Orange 0.05 mm² Equipment Wire, 30 AWG, 1, 50m, ETFE Insulation
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.05 mm²

Sheath Colour

Orange

American Wire Gauge

30 AWG

Cable Shape

Single Core

Core Strands

1

Length

50m

Insulation material

ETFE

Voltage Rating

300 V

Outer Diameter

0.55mm

Maximum Operating Temperature

160°C

Minimum Operating Temperature

-65°C

Conductor Material

Silver Plated Copper

Wire Style

MIL-W-81822/13

Standards Met

RoHS Compliant

Insulation Wall Thickness

0.15mm

Size of Strands

0.254 mm

Number of Strands

1

Country of Origin

China

Product details

High Temperature Equipment Wire

A range of high temperature equiment wire in various colours, sizes and lengths.. Ideal for electronics and solderless wrap connections.

You may be interested in