RS PRO Orange Harsh Environment Wire, 20, 19/0.2 mm, 100m, PTFE Insulation

RS Stock No.: 526-8346Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Sheath Colour

Orange

American Wire Gauge

20

Cable Shape

Single Core

Core Strands

19/0.2 mm

Length

100m

Insulation material

PTFE

Voltage Rating

600 V

Outer Diameter

1.6mm

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Conductor Material

Silver Plated Copper

Size of Strands

0.2 mm

Resistant To

Chemicals, Fluids, Radiation, UV

Number of Strands

19

Country of Origin

United Kingdom

Product details

Type B - Voltage rating 600V rms

Silver-plated copper stranded equipment wires with PTFE insulation to BS3G 210. They may be used where high reliability with thermal and chemical stability is required. Ideal where contamination from oils, common acids and alkalis or exposure to ultraviolet light may be encountered.
Operating temperature range: -55°C to +200°C.

You may be interested in
RS PRO Orange, Polytetrafluoroethylene
AED 1,352.691 Reel of 100 Metres (ex VAT)
View all in Hook Up Wire

Stock information temporarily unavailable.

P.O.A.

RS PRO Orange Harsh Environment Wire, 20, 19/0.2 mm, 100m, PTFE Insulation

P.O.A.

RS PRO Orange Harsh Environment Wire, 20, 19/0.2 mm, 100m, PTFE Insulation

Stock information temporarily unavailable.

You may be interested in
RS PRO Orange, Polytetrafluoroethylene
AED 1,352.691 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Sheath Colour

Orange

American Wire Gauge

20

Cable Shape

Single Core

Core Strands

19/0.2 mm

Length

100m

Insulation material

PTFE

Voltage Rating

600 V

Outer Diameter

1.6mm

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Conductor Material

Silver Plated Copper

Size of Strands

0.2 mm

Resistant To

Chemicals, Fluids, Radiation, UV

Number of Strands

19

Country of Origin

United Kingdom

Product details

Type B - Voltage rating 600V rms

Silver-plated copper stranded equipment wires with PTFE insulation to BS3G 210. They may be used where high reliability with thermal and chemical stability is required. Ideal where contamination from oils, common acids and alkalis or exposure to ultraviolet light may be encountered.
Operating temperature range: -55°C to +200°C.

You may be interested in
RS PRO Orange, Polytetrafluoroethylene
AED 1,352.691 Reel of 100 Metres (ex VAT)