
Technical Documents
Specifications
Brand
RS ProVoltage Rating
21.6 → 26.4V dc
Light Output Colour
Orange
Mounting Hole Size
14mm
Lamp Type
LED
IP Rating
IP67
Bezel Style
Flush
Current Rating
20mA
Intensity
200mcd
Length
35.6mm
Country of Origin
United Kingdom
Product Details
Stock information temporarily unavailable.
AED 55.96
AED 55.96 Each (ex VAT)
AED 58.76
AED 58.76 Each (inc. VAT)
1
AED 55.96
AED 55.96 Each (ex VAT)
AED 58.76
AED 58.76 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 14 | AED 55.96 |
| 15 - 49 | AED 52.00 |
| 50 - 99 | AED 48.58 |
| 100+ | AED 45.21 |
Technical Documents
Specifications
Brand
RS ProVoltage Rating
21.6 → 26.4V dc
Light Output Colour
Orange
Mounting Hole Size
14mm
Lamp Type
LED
IP Rating
IP67
Bezel Style
Flush
Current Rating
20mA
Intensity
200mcd
Length
35.6mm
Country of Origin
United Kingdom
Product Details