RS PRO Orange, Yellow Latex Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant
RS Stock No.: 475-772Brand: RS PRO

Technical Document
Specifications
Brand
RS ProGlove Size
9.5, Large
Primary Glove Application
Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant
Glove Material
Latex
Main Colour of Glove
Orange, Yellow
Number of Gloves
24
You may be interested in
BM Polyco Reflex Yellow Latex General Purpose Work Gloves, Size 9, Large, Latex CoatingBrand: BM Polyco
AED 171.441 Bag of 5 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Orange, Yellow Latex Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant
1
P.O.A.
RS PRO Orange, Yellow Latex Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant
Stock information temporarily unavailable.
1
You may be interested in
BM Polyco Reflex Yellow Latex General Purpose Work Gloves, Size 9, Large, Latex CoatingBrand: BM Polyco
AED 171.441 Bag of 5 (ex VAT)
Technical Document
Specifications
Brand
RS ProGlove Size
9.5, Large
Primary Glove Application
Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant
Glove Material
Latex
Main Colour of Glove
Orange, Yellow
Number of Gloves
24
You may be interested in
BM Polyco Reflex Yellow Latex General Purpose Work Gloves, Size 9, Large, Latex CoatingBrand: BM Polyco
AED 171.441 Bag of 5 (ex VAT)