RS PRO Overload Relay NO/NC, 1.6 → 2.5 A F.L.C, 2.5 A Contact Rating, 1.5 kW, 3P

Technical Document
Specifications
Brand
RS ProFLC Motor Rating
1.6 → 2.5 A
Contact Current Rating
2.5 A
Pole Configuration
3P
Mounting Style
Direct Contactor
Power Rating
1.5 kW
Normal State Configuration
NO/NC
Reset Method
Automatic, Manual
Terminal Type
Cage Clamp
Number Of Auxiliary Contacts
2
Width
44mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-40 → +70 °C
Contact Voltage Rating
600 V ac
Product details
3 Pole Thermal Overload relays
Bimetallic overload relay (Class 10)
Adjustable current range
Manual or automatic reset
Manual testing button
Manual stop button available in front fascia
1 NO and 1NC auxiliary contacts
RS Contactors, Control Relays and Accessories
This new range of contactors, control relays and accessories has been launched to meet the demand of cost conscious customers who seek good quality at competitive prices. UL and CSA approved, these products have been evaluated and sourced by RS to cater for the most common power ranges and contact configurations in industrial control applications.,Technically the range includes the most common products; 3 Poles contactors from 4 to 22kW, 4 Poles control relays with a wide variety of contact configuration, all these covered within a range of coil voltages of 24VDC, 24VAC, 110VAC, 230VAC and 400VAC*. All the usual accessories such as timers, auxiliary contact blocks, interlocks and spare coils are also available.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProFLC Motor Rating
1.6 → 2.5 A
Contact Current Rating
2.5 A
Pole Configuration
3P
Mounting Style
Direct Contactor
Power Rating
1.5 kW
Normal State Configuration
NO/NC
Reset Method
Automatic, Manual
Terminal Type
Cage Clamp
Number Of Auxiliary Contacts
2
Width
44mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-40 → +70 °C
Contact Voltage Rating
600 V ac
Product details
3 Pole Thermal Overload relays
Bimetallic overload relay (Class 10)
Adjustable current range
Manual or automatic reset
Manual testing button
Manual stop button available in front fascia
1 NO and 1NC auxiliary contacts
RS Contactors, Control Relays and Accessories
This new range of contactors, control relays and accessories has been launched to meet the demand of cost conscious customers who seek good quality at competitive prices. UL and CSA approved, these products have been evaluated and sourced by RS to cater for the most common power ranges and contact configurations in industrial control applications.,Technically the range includes the most common products; 3 Poles contactors from 4 to 22kW, 4 Poles control relays with a wide variety of contact configuration, all these covered within a range of coil voltages of 24VDC, 24VAC, 110VAC, 230VAC and 400VAC*. All the usual accessories such as timers, auxiliary contact blocks, interlocks and spare coils are also available.