RS PRO Panel Mount, 37 Pin Solder D-sub Connector Socket, Shell Size C Standard D-Sub

RS Stock No.: 473-953Brand: RS PRO
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

37

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

C

Current Rating

5A

Housing Material

Steel

Voltage Rating

750 V ac/dc

Length

69.32mm

Depth

12.55mm

Dimensions

69.32 x 12.55mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

You may be interested in
RS PRO 37 Way Panel Mount D-sub Connector Socket
AED 113.361Each (In a Pack of 5) (ex VAT)
View all in D Sub Connectors

Stock information temporarily unavailable.

P.O.A.

RS PRO Panel Mount, 37 Pin Solder D-sub Connector Socket, Shell Size C Standard D-Sub

P.O.A.

RS PRO Panel Mount, 37 Pin Solder D-sub Connector Socket, Shell Size C Standard D-Sub

Stock information temporarily unavailable.

You may be interested in
RS PRO 37 Way Panel Mount D-sub Connector Socket
AED 113.361Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

37

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

C

Current Rating

5A

Housing Material

Steel

Voltage Rating

750 V ac/dc

Length

69.32mm

Depth

12.55mm

Dimensions

69.32 x 12.55mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

You may be interested in
RS PRO 37 Way Panel Mount D-sub Connector Socket
AED 113.361Each (In a Pack of 5) (ex VAT)