Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Panel Mount Fuse Holder

RS Stock No.: 516-8858Brand: RS PRO
View all in Fuse Holders

Technical Document

Specifications

Brand

RS Pro

Product details

Screw Cap, Screw In

From RS PRO, a selection of durable fully enclosed fuse holders designed for panel mounting. The 5x20 mm fuse holders are supplied in two parts, the fuse holder and the fuse carrier. Mounting is simple, once the desired panel cut out is made the fuse holder is pushed into the hole and securely retained with the locking washer. An appropriately sized fuse (10 Amp max) is inserted into the carrier and screwed together.

Replacing the fuse

Replacing a fuse is easy, simply insert a screwdriver tip into the slot in the cap and turn anti-clockwise
to loosen. The carrier is then removed from the holder and the fuse can be safely removed.

Features and Benefits

• 250 Vac 10A max
• Suitable for 5 x 20 mm size fuses (diameter x length)
• Insulation Resistance at 500 V DC = 100MΩ Min
• Contact resistance = 5mΩ at 1A DC
• Dielectric Strength for 60 Seconds = AC2000V Min.
• Constructed from a black UL94 V0 flame retardant material
• Screw mounting with hexagonal locking washer for secure panel retention
• Screwdriver knob release for easy access to the fuse
• Keyed mounting hole for anti-rotation safety
• Clearly printed “fuse” in the cap for easy panel identification.
• Solder tag terminals aid rapid connection

Applications

RS PRO 5 x 20 mm Panel Mount fuse holders are used in a wide range of electrical and electronic applications. Fuse holders contain fuses and are a simple and cheap method of providing circuit protection for equipment and devices. They can be found in panels and equipment in all areas of heavy duty and light duty industry. Some of the more common areas are

• Electrical panels
• Electronic equipment
• Fuse blocks
• Circuit breakers

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Panel Mount Fuse Holder

P.O.A.

RS PRO Panel Mount Fuse Holder
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Product details

Screw Cap, Screw In

From RS PRO, a selection of durable fully enclosed fuse holders designed for panel mounting. The 5x20 mm fuse holders are supplied in two parts, the fuse holder and the fuse carrier. Mounting is simple, once the desired panel cut out is made the fuse holder is pushed into the hole and securely retained with the locking washer. An appropriately sized fuse (10 Amp max) is inserted into the carrier and screwed together.

Replacing the fuse

Replacing a fuse is easy, simply insert a screwdriver tip into the slot in the cap and turn anti-clockwise
to loosen. The carrier is then removed from the holder and the fuse can be safely removed.

Features and Benefits

• 250 Vac 10A max
• Suitable for 5 x 20 mm size fuses (diameter x length)
• Insulation Resistance at 500 V DC = 100MΩ Min
• Contact resistance = 5mΩ at 1A DC
• Dielectric Strength for 60 Seconds = AC2000V Min.
• Constructed from a black UL94 V0 flame retardant material
• Screw mounting with hexagonal locking washer for secure panel retention
• Screwdriver knob release for easy access to the fuse
• Keyed mounting hole for anti-rotation safety
• Clearly printed “fuse” in the cap for easy panel identification.
• Solder tag terminals aid rapid connection

Applications

RS PRO 5 x 20 mm Panel Mount fuse holders are used in a wide range of electrical and electronic applications. Fuse holders contain fuses and are a simple and cheap method of providing circuit protection for equipment and devices. They can be found in panels and equipment in all areas of heavy duty and light duty industry. Some of the more common areas are

• Electrical panels
• Electronic equipment
• Fuse blocks
• Circuit breakers

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

You may be interested in