RS PRO Panel Mount On/Off Temperature Controller, 77 x 35mm 3 Input, 3 Output Relay, 24 V Supply Voltage ON/OFF

RS Stock No.: 222-8129Brand: RS PRO
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

RS Pro

Output Type

Relay

Supply Voltage

24 V

Size

77 x 35mm

Number of Inputs

3

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +50 °C

Control Type

ON/OFF

Mounting Type

Panel Mount

Input Type

NTC

Country of Origin

Turkey

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 501.50

Each (ex VAT)

AED 526.58

Each (inc VAT)

RS PRO Panel Mount On/Off Temperature Controller, 77 x 35mm 3 Input, 3 Output Relay, 24 V Supply Voltage ON/OFF

AED 501.50

Each (ex VAT)

AED 526.58

Each (inc VAT)

RS PRO Panel Mount On/Off Temperature Controller, 77 x 35mm 3 Input, 3 Output Relay, 24 V Supply Voltage ON/OFF
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Output Type

Relay

Supply Voltage

24 V

Size

77 x 35mm

Number of Inputs

3

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +50 °C

Control Type

ON/OFF

Mounting Type

Panel Mount

Input Type

NTC

Country of Origin

Turkey