RS PRO PCB Terminal Block, 2-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

RS Stock No.: 874-5039Brand: RS PRO
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

2

Pitch

3.5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

Plug

Current Rating

14A

Body Orientation

Straight

Colour

Green

Voltage Rating

320 V

Series

1550

Depth

11.1mm

Length

7.8mm

Material

PBT

Width

15.6mm

Country of Origin

China

You may be interested in
View all in PCB Terminal Blocks

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO PCB Terminal Block, 2-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO PCB Terminal Block, 2-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

2

Pitch

3.5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

Plug

Current Rating

14A

Body Orientation

Straight

Colour

Green

Voltage Rating

320 V

Series

1550

Depth

11.1mm

Length

7.8mm

Material

PBT

Width

15.6mm

Country of Origin

China

You may be interested in